Similar
Similar

A1142LLHLT | |
|---|---|
DigiKey Part Number | A1142LLHLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1142LLHLT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 6.9mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 11mT Trip, 4.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49761KHTSA1 | Infineon Technologies | 2.942 | TLE49761KHTSA1CT-ND | 0,67000 € | Similar |
| TLE49762KHTSA1 | Infineon Technologies | 846.000 | TLE49762KHTSA1CT-ND | 0,67000 € | Similar |


