
A1131ELHLX-T | |
|---|---|
DigiKey Part Number | A1131ELHLX-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1131ELHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR 2WIR |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Mfr | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Function Unipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 3V ~ 6V |

