
A1128LUATS-T | |
|---|---|
DigiKey Part Number | A1128LUATS-T-ND |
Manufacturer | |
Manufacturer Product Number | A1128LUATS-T |
Description | MAGNETIC SWITCH PROG 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5.5mA | |
Current - Output (Max) | 20mA | |
Output Type | - | |
Features | Programmable | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,59814 € | 7.177,68 € |
| Unit Price without VAT: | 0,59814 € |
|---|---|
| Unit Price with VAT: | 0,71179 € |

