
A1125LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1333-2-ND - Tape & Reel (TR) 620-1333-1-ND - Cut Tape (CT) 620-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1125LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1125LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83440 € | 20,86 € |
| 50 | 0,79680 € | 39,84 € |
| 100 | 0,76220 € | 76,22 € |
| 500 | 0,69276 € | 346,38 € |
| 1.000 | 0,66693 € | 666,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63033 € | 1.890,99 € |
| 6.000 | 0,60969 € | 3.658,14 € |
| 9.000 | 0,59842 € | 5.385,78 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

