
A1125ELHLT-T | |
|---|---|
DigiKey Part Number | 620-A1125ELHLT-TTR-ND - Tape & Reel (TR) 620-A1125ELHLT-TCT-ND - Cut Tape (CT) 620-A1125ELHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1125ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1125ELHLT-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 5mT Trip, 0.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 85°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82880 € | 20,72 € |
| 50 | 0,79140 € | 39,57 € |
| 100 | 0,75700 € | 75,70 € |
| 500 | 0,68810 € | 344,05 € |
| 1.000 | 0,66246 € | 662,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62613 € | 1.878,39 € |
| 6.000 | 0,60565 € | 3.633,90 € |
| 9.000 | 0,59446 € | 5.350,14 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

