
A1123LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1123LLHLX-TTR-ND - Tape & Reel (TR) 620-A1123LLHLX-TCT-ND - Cut Tape (CT) 620-A1123LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1123LLHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 35.5mT Trip, 15mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,89800 € | 4,49 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,76440 € | 38,22 € |
| 100 | 0,73110 € | 73,11 € |
| 500 | 0,66410 € | 332,05 € |
| 1.000 | 0,63922 € | 639,22 € |
| 5.000 | 0,58912 € | 2.945,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,57047 € | 5.704,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

