
A1123ELHLT-T | |
|---|---|
DigiKey Part Number | 620-A1123ELHLT-TTR-ND - Tape & Reel (TR) 620-A1123ELHLT-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1123ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 35.5mT Trip, 15mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 85°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1123LLHLT-T | Allegro MicroSystems | 5.826 | 620-A1123LLHLT-TCT-ND | 1,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,91520 € | 22,88 € |
| 50 | 0,87420 € | 43,71 € |
| 100 | 0,83670 € | 83,67 € |
| 500 | 0,76144 € | 380,72 € |
| 1.000 | 0,73342 € | 733,42 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

