Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A1122LLHLX-T | |
|---|---|
DigiKey Part Number | A1122LLHLX-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1122LLHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1122LLHLX-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 20mT Trip, 11mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 150°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-5715CNDL1-M3T1U | ABLIC Inc. | 0 | 1662-1633-2-ND | 1,95252 € | Similar |
| S-5715CNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1634-2-ND | 1,95252 € | Similar |
| S-5715DNDL1-M3T1U | ABLIC Inc. | 0 | S-5715DNDL1-M3T1U-ND | 1,95252 € | Similar |
| S-5715DNSL1-M3T1U | ABLIC Inc. | 0 | 1662-1637-2-ND | 1,95252 € | Similar |
| S-5715ENDL1-M3T1U | ABLIC Inc. | 0 | 1662-1641-2-ND | 1,95252 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,77101 € | 23.130,30 € |
| Unit Price without VAT: | 0,77101 € |
|---|---|
| Unit Price with VAT: | 0,91750 € |



