A1121LLHLX-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 1.685
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 17.450
Unit Price: 0,51000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 14.533
Unit Price: 0,52000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 7.731
Unit Price: 0,51000 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1121LLHLX-T

DigiKey Part Number
A1121LLHLX-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1121LLHLX-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1121LLHLX-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,26729 €8.018,70 €
Manufacturers Standard Package
Unit Price without VAT:0,26729 €
Unit Price with VAT:0,31808 €