
A1102LUA-T | |
|---|---|
DigiKey Part Number | 620-A1102LUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1102LUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1102LUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24.5mT Trip, 6mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10100 € | 11,01 € |
| 25 | 1,00160 € | 25,04 € |
| 100 | 0,89180 € | 89,18 € |
| 250 | 0,83948 € | 209,87 € |
| 500 | 0,80800 € | 404,00 € |
| 1.000 | 0,78206 € | 782,06 € |
| 4.000 | 0,74315 € | 2.972,60 € |
| 8.000 | 0,72870 € | 5.829,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

