
A1102LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1002-2-ND - Tape & Reel (TR) 620-1002-1-ND - Cut Tape (CT) 620-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1102LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1102LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 24.5mT Trip, 6mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,57800 € | 7,89 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,41560 € | 35,39 € |
| 50 | 1,35540 € | 67,77 € |
| 100 | 1,30020 € | 130,02 € |
| 500 | 1,18916 € | 594,58 € |
| 1.000 | 1,14784 € | 1.147,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08928 € | 3.267,84 € |
| 6.000 | 1,05625 € | 6.337,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


