
A1102ELHLT-T | |
|---|---|
DigiKey Part Number | 620-A1102ELHLT-TTR-ND - Tape & Reel (TR) 620-A1102ELHLT-TCT-ND - Cut Tape (CT) 620-A1102ELHLT-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1102ELHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1102ELHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24.5mT Trip, 6mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,08600 € | 5,43 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,92620 € | 46,31 € |
| 100 | 0,88670 € | 88,67 € |
| 500 | 0,80748 € | 403,74 € |
| 1.000 | 0,77799 € | 777,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73620 € | 2.208,60 € |
| 6.000 | 0,71264 € | 4.275,84 € |
| 9.000 | 0,69977 € | 6.297,93 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


