
A1101ELHLX-T | |
|---|---|
DigiKey Part Number | 620-A1101ELHLX-TTR-ND - Tape & Reel (TR) 620-A1101ELHLX-TCT-ND - Cut Tape (CT) 620-A1101ELHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1101ELHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 17.5mT Trip, 1mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,91920 € | 22,98 € |
| 100 | 0,81730 € | 81,73 € |
| 250 | 0,76872 € | 192,18 € |
| 500 | 0,75666 € | 378,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,66197 € | 6.619,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

