Motor Driver DMOS Parallel 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3959SLPTR-T

DigiKey Part Number
620-1137-2-ND - Tape & Reel (TR)
620-1137-1-ND - Cut Tape (CT)
620-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3959SLPTR-T
Description
IC MOTOR DRVR 4.5V-5.5V 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3959SLPTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
9.5V ~ 50V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,65000 €4,65 €
103,55000 €35,50 €
253,27440 €81,86 €
1002,97150 €297,15 €
2502,84412 €711,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,56119 €10.244,76 €
Manufacturers Standard Package
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,53350 €