



B-920232F000P00 | |
|---|---|
DigiKey Part Number | 6430-B-920232F000P00-ND |
Manufacturer | |
Manufacturer Product Number | B-920232F000P00 |
Description | CONN. MC BASE MALE 2P. SOLDAR |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | B-920232F000P00 Models |
Category | Shell Material Aluminum |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bottle | Color Silver |
Part Status Active | Ingress Protection IP68 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 50A |
Shell Size - Insert 30 | Voltage Rating 525V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Ethylene Propylene Diene Monomer (EPDM) |
Orientation 0° | Contact Material Brass |
Primary Material Metal | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
| Bottle: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,09000 € | 43,09 € |
| 3 | 34,58667 € | 103,76 € |
| 10 | 31,44500 € | 314,45 € |
| 25 | 28,58640 € | 714,66 € |
| Unit Price without VAT: | 43,09000 € |
|---|---|
| Unit Price with VAT: | 51,27710 € |

