
PIZ-EZCONNECT | |
|---|---|
DigiKey Part Number | 3992-PIZ-EZCONNECT-ND |
Manufacturer | |
Manufacturer Product Number | PIZ-EZCONNECT |
Description | EXP BOARD FOR RASPBERRY PI ZERO |
Customer Reference | |
Detailed Description | Connector Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alchemy Power Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Connector Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

