
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 25.00mm | |
Air Flow | 38.9 CFM (1.09m³/min) | |
Static Pressure | - | |
Fan Type | ||
Features | - | |
Noise | 25.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Acrylic Butadiene Styrene (ABS) | |
Material - Blade | Acrylic Butadiene Styrene (ABS) | |
Lifetime @ Temp. | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

