
Category | Fan Type |
Mfr | Noise 22.8dB(A) |
Series | RPM |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Approval Agency CE |
Voltage - Rated | Current Rating (Amps) 0.160A |
Size / Dimension Square - 120mm L x 120mm H | Material - Frame Acrylic Butadiene Styrene (ABS) |
Width 25.00mm | Material - Blade Acrylic Butadiene Styrene (ABS) |
Air Flow 31.2 CFM (0.874m³/min) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

