Fan Tubeaxial 12VDC Square - 120mm L x 120mm H 38.9 CFM (1.09m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-12C-BR

DigiKey Part Number
4214-AW-12C-BR-ND
Manufacturer
Manufacturer Product Number
AW-12C-BR
Description
FAN AXL 120X25MM 12VDC RECT CONN
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H 38.9 CFM (1.09m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
20.0dB
Series
RPM
Packaging
Bulk
Termination
3 Position Rectangular Connector
Part Status
Active
Approval Agency
CE
Voltage - Rated
Current Rating (Amps)
0.100A
Size / Dimension
Square - 120mm L x 120mm H
Material - Frame
Acrylic Butadiene Styrene (ABS)
Width
25.00mm
Material - Blade
Acrylic Butadiene Styrene (ABS)
Air Flow
38.9 CFM (1.09m³/min)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €