
AW-12B-BK | |
|---|---|
DigiKey Part Number | 4214-AW-12B-BK-ND |
Manufacturer | |
Manufacturer Product Number | AW-12B-BK |
Description | FAN AXL 120X25MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H 33.6 CFM (0.941m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 33.6 CFM (0.941m³/min) | |
Static Pressure | - | |
Fan Type | ||
Features | - | |
Noise | 20.0dB | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Acrylic Butadiene Styrene (ABS) | |
Material - Blade | Acrylic Butadiene Styrene (ABS) | |
Lifetime @ Temp. | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

