
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frame | |
Size / Dimension | 27.559" L x 18.110" W x 10.630" H (700.00mm x 460.00mm x 270.00mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | - | |
Ventilation | Vented | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,48000 € | 164,48 € |
| Unit Price without VAT: | 164,48000 € |
|---|---|
| Unit Price with VAT: | 195,73120 € |

