USB 2.0 Cable Micro B Male to Micro B Male 1.97' (600.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-USB-17

DigiKey Part Number
4214-AK-USB-17-ND
Manufacturer
Manufacturer Product Number
AK-USB-17
Description
CABLE USB B/USB MICRO B 60CM
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Male to Micro B Male 1.97' (600.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.97' (600.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 430,30 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €