Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 240W 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-UP1-400

DigiKey Part Number
4214-AK-UP1-400-ND
Manufacturer
Manufacturer Product Number
AK-UP1-400
Description
UPS PHASAK 400VA 240W
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 240W 230V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2 (UPS)
Manufacturer
AKYGA
Voltage - Output
230V
Packaging
Bulk
Input Connector
CEE 7/7
Part Status
Active
Output Connector
CEE7/7 (2)
Voltage - Input
100/240VAC
Cord Length
5' (1.52m)
Applications
General Purpose, Industrial Control
Approval Agency
CE, FCC
Form
Tower
Size / Dimension
10.984" L x 3.976" W (279.00mm x 101.00mm)
Power - Rated
240W
Height
5.591" (142.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,09000 €30,09 €
Unit Price without VAT:30,09000 €
Unit Price with VAT:35,80710 €