
Category | Current - Output 2 15 A |
Mfr | Current - Output 3 16 A |
Packaging Bulk | Current - Output 4 500 mA |
Part Status Active | Power (Watts) |
Type ATX | Applications ITE (Commercial) |
Number of Outputs 4 | Efficiency 80% |
Voltage - Input 230 VAC | Operating Temperature 5°C ~ 50°C |
Voltage - Output 1 3.3V | Features PFC, Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Benchtop |
Voltage - Output 3 12V | Size / Dimension 6.89" L x 3.35" W x 2.56" H (175.0mm x 85.0mm x 65.0mm) |
Voltage - Output 4 -12V | Approval Agency CE |
Current - Output 1 15 A |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,59000 € | 29,59 € |
| Unit Price without VAT: | 29,59000 € |
|---|---|
| Unit Price with VAT: | 35,21210 € |

