
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 2.17" L x 0.67" W x 1.02" H (55.00mm x 17.00mm x 26.00mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

