Battery Charger 5V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SW-16

DigiKey Part Number
4214-AK-SW-16-ND
Manufacturer
Manufacturer Product Number
AK-SW-16
Description
BATT CHARGER 5V 1A
Customer Reference
Detailed Description
Battery Charger 5V 1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
AKYGA
Size / Dimension
1.57" L x 1.57" W x 0.31" H (40.00mm x 40.00mm x 8.00mm)
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Termination Style
USB A Receptacle
Number of Cells
1
Approval Agency
CE
Voltage - Nominal
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,12000 €4,12 €
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €