Battery Charger 5V 1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SW-15

DigiKey Part Number
4214-AK-SW-15-ND
Manufacturer
Manufacturer Product Number
AK-SW-15
Description
BATT CHARGER 5V 1A
Customer Reference
Detailed Description
Battery Charger 5V 1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
AKYGA
Size / Dimension
1.06" L x 1.06" W x 0.31" H (27.00mm x 27.00mm x 8.00mm)
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Termination Style
USB A Receptacle
Number of Cells
1
Approval Agency
CE
Voltage - Nominal
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 428,35 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,48000 €4,48 €
Unit Price without VAT:4,48000 €
Unit Price with VAT:5,33120 €