Category | Size / Dimension 2.76" L x 1.77" W x 0.39" H (70.00mm x 45.00mm x 10.00mm) |
Manufacturer AKYGA | Mounting Type Desktop |
Packaging Bulk | Termination Style USB A Receptacle |
Part Status Active | Approval Agency CE |
Number of Cells 1 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


