Adapter Connector Circular Connector, Male Pins, 3 Pos To Phono (RCA) Jack Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-SC-M8

DigiKey Part Number
4214-AK-SC-M8-ND
Manufacturer
Manufacturer Product Number
AK-SC-M8
Description
PLUG 19.5V 6.5 X 4.4 MM + PIN
Customer Reference
Detailed Description
Adapter Connector Circular Connector, Male Pins, 3 Pos To Phono (RCA) Jack Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Circular Connector, Male Pins, 3 Pos
Convert To (Adapter End)
Phono (RCA) Jack
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €