
Category | Style Plug to Wire Leads |
Manufacturer AKYGA | Length 3.9' (1.20m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 3.0mm ID, 6.3mm OD |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

