Inductive Charger Battery Charger 5V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-QI-03

DigiKey Part Number
4214-AK-QI-03-ND
Manufacturer
Manufacturer Product Number
AK-QI-03
Description
BATT CHARGER INDUCTIVE 5V 1.5A
Customer Reference
Detailed Description
Inductive Charger Battery Charger 5V 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.5A
Manufacturer
AKYGA
Voltage - Input
5V
Packaging
Bulk
Size / Dimension
4.92" L x 2.95" W x 3.94" H (125.00mm x 75.00mm x 100.00mm)
Part Status
Active
Mounting Type
Desktop
Type
Inductive Charger
Termination Style
USB Micro
Number of Cells
2
Operating Temperature
5°C ~ 50°C
Voltage - Nominal
5V
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €