
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inductive Charger | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 5V | |
Power - Max | - | |
Size / Dimension | 2.76" L x 2.76" W x 0.35" H (70.00mm x 70.00mm x 9.00mm) | |
Mounting Type | Desktop | |
Termination Style | USB Micro-B | |
Features | - | |
Operating Temperature | 5°C ~ 50°C | |
Approval Agency | CE | |
Weight | - |

