
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5.5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3.3 W | |
No Load Power Consumption | 200mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 5°C ~ 50°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.15" L x 1.42" W x 0.87" H (80.0mm x 36.0mm x 22.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

