5.9V 3.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-PD-02

DigiKey Part Number
4214-AK-PD-02-ND
Manufacturer
Manufacturer Product Number
AK-PD-02
Description
AC/DC WALL MNT ADAPTER 5.9V 3.5W
Customer Reference
Detailed Description
5.9V 3.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AKYGA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5.9V
Current - Output (Max)
600mA
Power (Watts)
3.5 W
No Load Power Consumption
200mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
5°C ~ 50°C
Output Connector
-
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
3.15" L x 1.42" W x 0.87" H (80.0mm x 36.0mm x 22.0mm)
Approval Agency
CE, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €