5.90' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C13 (2) H03VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-PC-04A

DigiKey Part Number
4214-AK-PC-04A-ND
Manufacturer
Manufacturer Product Number
AK-PC-04A
Description
PC POWER CABLE Y-SHAPE SPLITTER
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black CEE 7/7 To IEC 320-C13 (2) H03VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H03VV-F
Manufacturer
AKYGA
Wire Gauge
20 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
5.90' (1.80m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.364
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,61000 €2,61 €
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €