4.92' (1.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-PC-01C

DigiKey Part Number
4214-AK-PC-01C-ND
Manufacturer
Manufacturer Product Number
AK-PC-01C
Description
POWER CORD PC 1.5M
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
AKYGA
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
4.92' (1.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €