19V 40 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ND-47

DigiKey Part Number
4214-AK-ND-47-ND
Manufacturer
Manufacturer Product Number
AK-ND-47
Description
AC/DC DESKTOP ADAPTER 19V 40W
Customer Reference
Detailed Description
19V 40 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Manufacturer
AKYGA
No Load Power Consumption
1W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Region Utilized
International
Operating Temperature
5°C ~ 50°C
Form
Desktop (Class II)
Output Connector
Barrel Plug, 1.7mm I.D. x 5.5mm O.D.
Input Type
Cord
Cord Length
47" (1.20m)
Voltage - Input
100 ~ 250 VAC
Input Connector
IEC 320-C8
Voltage - Output
19V
Size / Dimension
3.50" L x 1.42" W x 1.04" H (89.0mm x 36.0mm x 26.5mm)
Current - Output (Max)
2.15A
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,14000 €7,14 €
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €