
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 100 ~ 250 VAC | |
Voltage - Output | 19.5V | |
Current - Output (Max) | 6.15A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 2.4W | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 5°C ~ 50°C | |
Output Connector | Barrel Plug, 3mm I.D. x 4.5mm O.D. | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 6.06" L x 2.64" W x 1.77" H (154.0mm x 67.0mm x 45.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

