
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Car Charger | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Nominal | 20V | |
Charge Current - Max | 3.25A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 65W | |
Size / Dimension | 4.49" L x 1.93" W x 1.18" H (114.00mm x 49.00mm x 30.00mm) | |
Mounting Type | Auto Socket, Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | 5°C ~ 50°C | |
Approval Agency | CE | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

