Car Charger Battery Charger 19V 4.74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ND-35

DigiKey Part Number
4214-AK-ND-35-ND
Manufacturer
Manufacturer Product Number
AK-ND-35
Description
BATT CHARGER CAR 19V 4.74A
Customer Reference
Detailed Description
Car Charger Battery Charger 19V 4.74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V
Manufacturer
AKYGA
Power - Max
90W
Packaging
Bulk
Size / Dimension
4.49" L x 1.93" W x 1.18" H (114.00mm x 49.00mm x 30.00mm)
Part Status
Active
Mounting Type
Auto Socket, Desktop
Type
Car Charger
Termination Style
Barrel Plug, 1.7mm I.D. x 4.8mm O.D.
Number of Cells
1
Operating Temperature
5°C ~ 50°C
Voltage - Nominal
19V
Approval Agency
CE
Charge Current - Max
4.74A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,01000 €8,01 €
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €