20V 90 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ND-29

DigiKey Part Number
4214-AK-ND-29-ND
Manufacturer
Manufacturer Product Number
AK-ND-29
Description
AC/DC DESKTOP ADAPTER 20V 90W
Customer Reference
Detailed Description
20V 90 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
AKYGA
No Load Power Consumption
2.4W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Region Utilized
International
Operating Temperature
5°C ~ 50°C
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord
Input Connector
IEC 320-C6
Voltage - Input
100 ~ 250 VAC
Size / Dimension
4.49" L x 1.93" W x 1.18" H (114.0mm x 49.0mm x 30.0mm)
Voltage - Output
20V
Approval Agency
CE, FCC
Current - Output (Max)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,28000 €10,28 €
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,23320 €