3.28' (1.00m) Power Cord Black CEE 7/7 To IEC 320-C5 H03VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-NB-08A

DigiKey Part Number
4214-AK-NB-08A-ND
Manufacturer
Manufacturer Product Number
AK-NB-08A
Description
CLOVERLEAF POWER CABLE 1.0M
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black CEE 7/7 To IEC 320-C5 H03VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H03VV-F
Manufacturer
AKYGA
Wire Gauge
20 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
3.28' (1.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.329
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €