
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 265VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | 5°C ~ 50°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.72" L x 2.76" W x 1.69" H (196.0mm x 70.0mm x 43.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |

