Enclosed AC DC Converters 1 Output 12V 100 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-L1-150

DigiKey Part Number
4214-AK-L1-150-ND
Manufacturer
Manufacturer Product Number
AK-L1-150
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 100 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 265 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
5°C ~ 50°C
Features
Adjustable Output, IP20, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.82" W x 1.65" H (199.0mm x 97.0mm x 42.0mm)
Approval Agency
CE
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,79000 €6,79 €
Unit Price without VAT:6,79000 €
Unit Price with VAT:8,08010 €