
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 5°C ~ 50°C |
Type ATX | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Mounting Type Benchtop |
Voltage - Input 100 ~ 265 VAC | Size / Dimension 3.31" L x 2.32" W x 1.30" H (84.0mm x 59.0mm x 33.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


