
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 230 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 10 A | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 5°C ~ 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 6.69" L x 2.17" W x 1.89" H (170.0mm x 55.0mm x 48.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |

