42V 84 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-EV-10

DigiKey Part Number
4214-AK-EV-10-ND
Manufacturer
Manufacturer Product Number
AK-EV-10
Description
AC/DC DESKTOP ADAPTER 42V 84W
Customer Reference
Detailed Description
42V 84 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
84 W
Manufacturer
AKYGA
No Load Power Consumption
2.5W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Region Utilized
International
Operating Temperature
5°C ~ 50°C
Form
Desktop (Class II)
Cord Length
39.4" (1.00m)
Input Type
Cord
Input Connector
IEC 320-C8
Voltage - Input
100 ~ 240 VAC
Size / Dimension
5.51" L x 2.32" W x 1.30" H (140.0mm x 59.0mm x 33.0mm)
Voltage - Output
42V
Approval Agency
CE, FCC
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,97000 €12,97 €
Unit Price without VAT:12,97000 €
Unit Price with VAT:15,43430 €