54.6V 110 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-EV-04

DigiKey Part Number
4214-AK-EV-04-ND
Manufacturer
Manufacturer Product Number
AK-EV-04
Description
AC/DC DESKTOP ADAPTER 54.6V 110W
Customer Reference
Detailed Description
54.6V 110 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
110 W
Manufacturer
AKYGA
No Load Power Consumption
2.5W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Region Utilized
International
Operating Temperature
5°C ~ 50°C
Form
Desktop (Class II)
Output Connector
DIN, 3 Pin
Input Type
Cord
Cord Length
39.4" (1.00m)
Voltage - Input
100 ~ 240 VAC
Input Connector
IEC 320-C8
Voltage - Output
54.6V
Size / Dimension
6.77" L x 2.87" W x 1.46" H (172.0mm x 73.0mm x 37.0mm)
Current - Output (Max)
2A
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,28000 €16,28 €
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,37320 €