Car Charger Battery Charger 32A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-EC-12

DigiKey Part Number
4214-AK-EC-12-ND
Manufacturer
Manufacturer Product Number
AK-EC-12
Description
BATT CHARGER CAR 32A
Customer Reference
Detailed Description
Car Charger Battery Charger 32A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
32A
Manufacturer
AKYGA
Voltage - Input
240V ~ 450V
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Operating Temperature
-30°C ~ 50°C
Type
Car Charger
Approval Agency
CE
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1196,24000 €196,24 €
Unit Price without VAT:196,24000 €
Unit Price with VAT:233,52560 €