Car Charger Battery Charger 32A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-EC-10

DigiKey Part Number
4214-AK-EC-10-ND
Manufacturer
Manufacturer Product Number
AK-EC-10
Description
BATT CHARGER CAR 32A
Customer Reference
Detailed Description
Car Charger Battery Charger 32A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
110V ~ 250V
Manufacturer
AKYGA
Size / Dimension
31.50" L x 5.91" W x 3.35" H (800.00mm x 150.00mm x 85.00mm)
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Operating Temperature
-30°C ~ 50°C
Type
Car Charger
Approval Agency
CE
Charge Current - Max
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,56000 €88,56 €
Unit Price without VAT:88,56000 €
Unit Price with VAT:105,38640 €